Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,841.002 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,841.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIP
Manufacturer Part No05295
Order Code4224725
Also Known AsGTIN UPC EAN: 5012713052950
Supply Voltage VAC230V
Input Power1.1kW
Operating Pressure Max8bar
Capacity6l
Product Range-
SVHCTo Be Advised
Product Overview
Offering oil free operation, this high quality compressor has been designed with a powerful 1.1kW motor. Offering a 118psi maximum pressure, 6.4CFM piston displacement and 4.0CFM free air delivery this compressor requires a 230V (13amp) supply. Featuring an integrated control panel with easy to read gauge and neat rear cable storage hooks to keep the compressor neat and tidy when not in use.
- Light and highly portable
- Integrated control panel
- Oil free operation
- 1.5hp Motor
- 6 Litre air receiver
- 6.4CFM piston displacement
- 118psi (8 bar) maximum pressure
- 04134 Air Coupler fitted to the compressor
Notes
Note: When purchasing this compressor you will also need to order 04138 adaptor
Technical Specifications
Supply Voltage VAC
230V
Operating Pressure Max
8bar
Product Range
-
Input Power
1.1kW
Capacity
6l
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84679900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.47