Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerSIP
Manufacturer Part No07701
Order Code4224712
Also Known AsGTIN UPC EAN: 5012713077014
Operating Pressure Max300psi
Overall Length15.2m
Internal Diameter-
Outer Diameter-
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
A ⅜" air hose with ¼" BSP male fittings.
- Good quality and highly visible yellow PVC reinforced hose
- Ideal for garages and workshops
- 300 psi maximum working pressure, suitable for most pneumatic equipment
Notes
Note: Will fit all compressors when supplied with a 04138 & 04132 adaptor
Technical Specifications
Operating Pressure Max
300psi
Internal Diameter
-
Product Range
-
Overall Length
15.2m
Outer Diameter
-
SVHC
Boric acid (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84679900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2