Print Page
133.771
AIR HOSE REEL, SUPER MAJOR, 12M
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELDY
Manufacturer Part No133.771
Order Code4224715
Also Known AsGTIN UPC EAN: 5012713079728
8 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,413.699 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,413.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELDY
Manufacturer Part No133.771
Order Code4224715
Also Known AsGTIN UPC EAN: 5012713079728
Product Range-
SVHCTo Be Advised
Product Overview
- Through flow: air passes through centre of the reel so it can be wound/unwound during operation
- Auto-Layer: automatically layers hose across the reel preventing bunching in the case
- Quality ratchet and recoil system
- Pivot wall mounting bracket
- High-visibility tough yellow PVC hose
- 6.5mm hose diameter
- 116.0psi (8.0 bar) working pressure
- -5°C to 45°C working temperature range
- 1/4" BSP male air inlet
- Supplied with 1m connection hose, 2 x 1/4" BSP Male fittings
Notes
Note: Will fit all compressors when supplied with a 04138 & 04132 adaptor
Technical Specifications
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84679900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.02