Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč25,681.920 |
Product Information
Product Overview
SNYPER-LTE Graphyte (EU) V2 is a high performance, multi-language network signal analyser and cellular signal logger, dedicated to surveying and logging the 4G/LTE (EU), 3G/UMTS & 2G/GSM European networks. SNYPER-LTE Graphyte (EU) can save multiple surveys each with different logging options. All survey results can be downloaded to a PC and displayed in a HTML graphical format to clearly show the logged detail over the survey session. This can identify unreliable base-stations & intermittent cellular service which is not possible with spot surveys. The full breakdown for the HTML summary graphs are displayed in corresponding CSV files.
- 6 supported LTE bands, 3 supported UMTS/HSPA+ bands, 2 supported GSM/GPRS bands
- Large easy to read LCD display
- Logical menus and operation
- User selectable logging options to determine most reliable mobile operator
- Evaluate MNO’s performance over time
- Determine “hotspots” & assist with antenna alignment with liveSCAN
- Saves up to 84 single cycle surveys
- Saves LiveSCAN logs
- Integrated mapping portal enabled features SNYPER LTE- Graphyte (EU) V1/V2 save up to 84 surveys
Notes
SNYPER-LTE Graphyte (EU) V2 does not require a SIM in order to function.
Technical Specifications
Cellular Signal
Cellular Signals
USB
Snyper LTE Series
1 Channel
-
LCD
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate