10 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč24,029.650 |
Product Information
Product Overview
SNYPER-LTE+ Spectrum (EU) V2 is a high performance, multi-language network signal analyser dedicated to surveying the 4G/LTE, 3G/UMTS & 2G/ GSM European networks. The SNYPER-LTE+ Spectrum (EU) does not require a SIM in order to provide network survey results. The SNYPER-LTE+ Spectrum (EU) can save multiple surveys locally in memory and incorporates Siretta's leading liveSCAN feature which allows you to perform real time graphical site surveys on the full colour SNYPER display. The SNYPER-LTE+ Spectrum is supplied with an omni-directional antenna to detect "hotspots" in buildings and perform site surveys and also includes a directional antenna kit to perform point-to-point antenna alignment. The SNYPER can survey the local network and display results from all discovered cellular cell towers observed in the area. Results are ordered from highest to lowest "visible" base-station signal and the key network parameters of each are displayed.
- No SIM required for operation
- 6 bands LTE, 3 bands UMTS/HSPA+, 2 bands GSM/GPRS, blue antenna for 700MHz to 2300MHz
- Can save over 50 surveys, receptive to 5 LTE frequencies, timestamped survey reports
- Logical menus and operation
- Long life rechargeable battery
- 0.5m USB cable for charging and downloads to PC
- USB car charger included
- Rugged and durable construction
- Supplied in a robust carry case
- Multiple language support (English/French/German/Italian/Spanish)
Contents
SNYPER-LTE spectrum, Power supply, Blue antenna LTE(4G), UMTS(3G) & GPRS(2G), Silver antenna, liveSCAN antenna, liveSCAN antenna cable, USB cable, In car charger, Hard carrying case and Quick start guide.
Technical Specifications
LCD
4G/LTE, 3G/UMTS, 2G/GSM
No SVHC (25-Jun-2025)
-
Snyper LTE Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate