You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SIRETTA SNYPER-LTE + SPECTRUM (EU)

4G / LTE Network Signal Analyser

SIRETTA SNYPER-LTE + SPECTRUM (EU)
SIRETTA SNYPER-LTE + SPECTRUM (EU)
SIRETTA SNYPER-LTE + SPECTRUM (EU)
SIRETTA SNYPER-LTE + SPECTRUM (EU)
SIRETTA SNYPER-LTE + SPECTRUM (EU)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIRETTA SIRETTA
Manufacturer Part No:
SNYPER-LTE + SPECTRUM (EU)
Order Code:
3132264
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Alternatives for SNYPER-LTE + SPECTRUM (EU)

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The SNYPER-LTE+ Spectrum (EU) is a high performance, multi-language network signal analyser dedicated to surveying the 4G/LTE, 3G/UMTS & 2G/ GSM European networks. The SNYPER-LTE+ Spectrum (EU) does not require a SIM in order to provide network survey results. The SNYPER-LTE+ Spectrum (EU) can save multiple surveys locally in memory and incorporates Siretta’s leading liveSCAN feature which allows you to perform real time graphical site surveys on the full colour SNYPER display. The SNYPER-LTE+ Spectrum is supplied with an omni-directional antenna to detect “hotspots” in buildings and perform site surveys and also includes a directional antenna kit to perform point-to-point antenna alignment. The SNYPER can survey the local network and display results from all discovered cellular cell towers observed in the area. Results are ordered from highest to lowest “visible” base-station signal and the key network parameters of each are displayed.
  • No SIM required for operation
  • Sensing & recording multiple LTE base-stations from the individual local mobile network operators, not just the strongest signal for each local LTE operator
  • Can save over 100+ surveys
  • Receptive to 5 LTE Frequencies
  • Timestamped survey reports
  • Enhanced cellular surveying of new and existing installations on 4G / LTE, 3G / UMTS and 2G / GSM networks
  • Establish most suitable operator for application
  • Evaluate your “preferred” MNO’s performance
  • Determines “hotspots” & assists with antenna alignment, through Siretta’s liveSCAN feature
  • Results are reported in CSV & graphical HTML format
  • Complete network breakdown and summary results
  • 2 Supported Bands GSM GPRS: 900/1800MHz
  • 2 Supported Bands UMTS/HSPA+: 900/2100MHz
  • 5 Supported Bands LTE: 800/900/1800/2100/2600MHz
  • Blue antenna for 700MHz to 2300MHz
  • Silver/Grey Antenna for 2600MHz
  • Large easy to read LCD display
  • Saves multiple cellular surveys
  • Logical menus and operation

Contents

SNYPER-LTE Spectrum, power supply, Blue antenna LTE(4G), UMTS(3G) & GPRS(2G), Silver antenna, liveSCAN antenna, liveSCAN antenna cable, USB cable, In car charger, Hard carrying case and Quick start guide

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

No Longer Manufactured

Kč23,442.504

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ Kč23,442.504
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --