Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč7,420.420 |
Product Information
Product Overview
Low power 4G / LTE Category 1 industrial modem. It will connect equipment to the European LTE Cat 1 network which is 100% compatible with the existing LTE infrastructure. The modem also provides fallback connectivity to the existing European 3G / UMTS and 2G / GSM cellular networks. The modem operates in a low power state thanks to it’s intelligent power saving design, making it ideal for use in industrial IoT applications today and for long term future developments. Additionally the range offers interface options including legacy RS232 for connection to existing equipment and a high speed USB interface. Suitable for digital signage, car parking payment, Kiosks, security systems, gaming machines, healthcare, elevator systems, ATMs, payment systems, energy utilities and water utilities.
- 6 bands: 4G / LTE: B1(2100), B3(1800), B7(2600), B8(900), B20(800), B28A(700)MHz
- 3 bands: 3G / UMTS B1(2100), B3(1800), B8(900)MHz
- 2 bands: 2G / GSM / GPRS: B3(1800), B8(900)
- LTE FDD Category 1, 3GPP release 9 compliant, VoLTE support
- SIM application tool kit 3GPP TS 51.014
- Control via AT commands according to 3GPP
- TS27.005, 27.007 and Telit Custom AT commands
- IPv4/IPv6 stack with UDP/TCP/FTP/SMTP protocol
Technical Specifications
1Channels
42V
RS232, USB
ZETA Series
FTP, SMTP, TCP / IP, UDP
2.6GHz
6 Bands-4G/LTE, 3 Bands-3G/UMTS, 2 Bands-2G/GSMGPRS, LTE FDD, SIM Application Tool Kit, VoLTE
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate