Print Page
Image is for illustrative purposes only. Please refer to product description.
462 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč44.893 | 
| 10+ | Kč30.848 | 
| 100+ | Kč23.776 | 
| 500+ | Kč19.863 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč44.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSKYWORKS SOLUTIONS
Manufacturer Part NoAS169-73LF
Order Code1753761
Technical Datasheet
Frequency Min300kHz
Frequency Max2.5GHz
RF IC Case StyleSOT
No. of Pins6Pins
Supply Voltage Min3V
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Product Overview
The AS169-73LF is a 300kHz to 2.5GHz PHEMT GaAs IC FET SPDT Switch features low insertion loss (0.3dB at 0.9GHz) and positive voltage operation with very low DC power consumption.
- P1dB +30dBm typical at +3V
- IP3 52dBm typical
Applications
Communications & Networking
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Frequency Min
300kHz
RF IC Case Style
SOT
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
2.5GHz
No. of Pins
6Pins
Supply Voltage Max
5V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000127