Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSKYWORKS SOLUTIONS
Manufacturer Part NoSKY65111-348LF
Order Code1753773
Technical Datasheet
Product Information
ManufacturerSKYWORKS SOLUTIONS
Manufacturer Part NoSKY65111-348LF
Order Code1753773
Technical Datasheet
Frequency Min800MHz
Frequency Max1.1GHz
Gain39.5dB
Noise Figure Typ-
RF IC Case StyleQFN
No. of Pins16Pins
Supply Voltage Min2.5V
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Product Overview
The SKY65111-348LF is a 2W InGaP HBT Power Amplifier which operates between ISM 600 to 1100MHz band. The high-performance 3-stage high power amplifier IC designed for use in applications such as automatic meter readers and RFID. It has an integrated analogue power control voltage for achieving the desired output power levels. The IC is manufactured on an advanced InGaP HBT process.
- Output power greater than 33dBm at 915MHz
- 3.5V Nominal operating voltage
- Integrated analogue power control voltage, VAPC = 0.1 to 2.8V
- High PAE at maximum output power
- Low current in standby mode of <lt/>10µA
Applications
RF Communications
Technical Specifications
Frequency Min
800MHz
Gain
39.5dB
RF IC Case Style
QFN
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
1.1GHz
Noise Figure Typ
-
No. of Pins
16Pins
Supply Voltage Max
5V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000168