Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč12.941 |
10+ | Kč9.054 |
100+ | Kč7.073 |
500+ | Kč6.245 |
1000+ | Kč6.069 |
5000+ | Kč5.994 |
Product Information
Product Overview
Low-cost, surface mountable, plastic packaged silicon mixer Schottky diode designed for RF and microwave mixers and detectors. They include low barrier diodes and zero-bias detectors that combine Skyworks advanced semiconductor technology with low-cost packaging techniques. Diode is 100 percent DC tested and deliver tight parameter distribution which minimizes performance variability. Wiring configurations include singles, common cathode, series pairs, unconnected pairs and dual series pairs. May be used at frequencies up to 24GHz. Suitable for sensitive RF and microwave detector circuits, sampling and mixer circuits, high-volume wireless, Wi-Fi and mobile, low-noise receivers in high-sensitivity ID tags, radio designs applications.
- 75mW power dissipation
- 18R at 5mA slope resistance
- Operating temperature range -65 to +150°C
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Single
50mA
0.3pF
2 Pin
150°C
No SVHC (19-Jan-2021)
1V
240mV
SC-79
Surface Mount
SMS76
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate