Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSOLID STATE
Manufacturer Part No2N6165
Order Code2630599
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current30A
Triac Case StyleTO-48
Gate Trigger Voltage Max3.4V
Peak Non Repetitive Surge Current250A
Holding Current Max200mA
No. of Pins2Pins
Operating Temperature Max125°C
Peak On State Voltage2V
Thyristor MountingStud Mount
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-48
Peak Non Repetitive Surge Current
250A
No. of Pins
2Pins
Peak On State Voltage
2V
Product Range
-
SVHC
No SVHC (27-Jun-2024)
On State RMS Current
30A
Gate Trigger Voltage Max
3.4V
Holding Current Max
200mA
Operating Temperature Max
125°C
Thyristor Mounting
Stud Mount
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038782