Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOUNDCRAFT
Manufacturer Part NoRW5745
Order Code3403545
Also Known AsGTIN UPC EAN: 0688705000473
3 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,366.047 |
2+ | Kč2,050.541 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,366.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOUNDCRAFT
Manufacturer Part NoRW5745
Order Code3403545
Also Known AsGTIN UPC EAN: 0688705000473
Accessory TypeRackmount Kit
Thread Size - Metric-
Thread Size - Imperial-
For Use WithEFX8
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
Rackmount Kit
Thread Size - Imperial
-
Product Range
-
Thread Size - Metric
-
For Use With
EFX8
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1