Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTFD12B
Order Code1795834
Product RangeSouriau Trim Trio UTFD
Technical Datasheet
29 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč168.788 |
| 10+ | Kč147.721 |
| 25+ | Kč146.969 |
| 100+ | Kč146.467 |
| 250+ | Kč145.715 |
Price for:Each
Minimum: 1
Multiple: 1
Kč168.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTFD12B
Order Code1795834
Product RangeSouriau Trim Trio UTFD
Technical Datasheet
Product RangeSouriau Trim Trio UTFD
For Use WithUTP, UTG, UTO, UTOW Series Circular Connectors
Cable Diameter Max15.9mm
Seal Material-
Product Overview
- For wall mounting receptacle
Technical Specifications
Product Range
Souriau Trim Trio UTFD
Cable Diameter Max
15.9mm
For Use With
UTP, UTG, UTO, UTOW Series Circular Connectors
Seal Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000331