Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč442.160 | 
| 5+ | Kč311.243 | 
| 10+ | Kč292.684 | 
| 20+ | Kč274.124 | 
Price for:1 Kit
Minimum: 1
Multiple: 1
Kč442.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPELSBERG
Manufacturer Part No358-903 S1
Order Code2491355
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialThermoplastic
External Height - Metric57mm
External Width - Metric95mm
External Depth - Metric95mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial2.24"
External Width - Imperial3.74"
External Depth - Imperial3.74"
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 358-903 S1 is a grey Junction box Enclosure made of polypropylene.
- -25 to 40°C Ambient temperature range
- 95% Maximum relative humidity at 25°C (short term)
- 50% Maximum relative humidity at 40°C
- 8 Entries
- 2.5mm² Rated cross section
- 660V Rated insulation voltage AC
- Halogen-free
- Heavy metals-free
- PVC-free
- Silicone-free
Applications
Industrial
Contents
Enclosure and 3x Cable glands M20.
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
57mm
External Depth - Metric
95mm
Body Colour
Grey
External Height - Imperial
2.24"
External Depth - Imperial
3.74"
SVHC
No SVHC (14-Jun-2023)
Enclosure Material
Thermoplastic
External Width - Metric
95mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
3.74"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.166922