Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUIRE
Manufacturer Part NoVULCANP440
Order Code3391253
Product RangeSquire - Vulcan
Also Known AsGTIN UPC EAN: 5012245035452
2 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč378.206 |
3+ | Kč362.657 |
Price for:Each
Minimum: 1
Multiple: 1
Kč378.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSQUIRE
Manufacturer Part NoVULCANP440
Order Code3391253
Product RangeSquire - Vulcan
Also Known AsGTIN UPC EAN: 5012245035452
Lock TypeKeyed
Width40mm
Shackle Clearance - Horizontal19mm
Shackle Clearance - Vertical18mm
Shackle Diameter7mm
Lock MaterialSteel
Product RangeSquire - Vulcan
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Hardened boron, alloy steel shackle
- Steel lock with die-cast, satin chrome body cover
- 4-Pin tumbler lock mechanism, offers over 1,000 key differs
- Supplied with 2x keys
- Supported by Crimestoppers
- 10-Year manufacturer's guarantee
- Security rating: 5
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
19mm
Shackle Diameter
7mm
Product Range
Squire - Vulcan
Width
40mm
Shackle Clearance - Vertical
18mm
Lock Material
Steel
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.338