Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerST
Manufacturer Part No17606
Order Code3376685
Product RangeST - Supertex Type 5/6 Coveralls
Also Known AsGTIN UPC EAN: 5036770176169
26 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč114.616 |
5+ | Kč104.082 |
Price for:Each
Minimum: 1
Multiple: 1
Kč114.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerST
Manufacturer Part No17606
Order Code3376685
Product RangeST - Supertex Type 5/6 Coveralls
Also Known AsGTIN UPC EAN: 5036770176169
Clothing StyleCoverall
Clothing ColourBlue
Clothing SizeXXX Large
GenderMale
Clothing Material100% Polypropylene
Age GroupAdult
Product RangeST - Supertex Type 5/6 Coveralls
SVHCNo SVHC (16-Jan-2020)
Product Overview
Coverall for limited hazardous splash protection making them perfect for a whole host of tasks ranging from food processing to paint spraying.
- Conforms to EN 13982-1, EN 13034
- Type 5/6 protection
- Particle protection
- Zip front with fly cover
- Wrist/ankle closure
Technical Specifications
Clothing Style
Coverall
Clothing Size
XXX Large
Clothing Material
100% Polypropylene
Product Range
ST - Supertex Type 5/6 Coveralls
Clothing Colour
Blue
Gender
Male
Age Group
Adult
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:61178080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.215