Print Page
Image is for illustrative purposes only. Please refer to product description.
501 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč131.921 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč131.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerST
Manufacturer Part NoE16610 - BLUE
Order Code4223284
GenderMale
Shoe Size US-
Shoe Size UK-
Shoe Size Euro-
Shoe ColourBlue
Footwear TypeDisposable Shoe Covers
Outer Sole Type-
Upper Material-
Product Range-
SVHCBoric acid (14-Jun-2023)
Age GroupAdult
Technical Specifications
Gender
Male
Shoe Size UK
-
Shoe Colour
Blue
Outer Sole Type
-
Product Range
-
Age Group
Adult
Shoe Size US
-
Shoe Size Euro
-
Footwear Type
Disposable Shoe Covers
Upper Material
-
SVHC
Boric acid (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39262000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4