Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY FAT MAX
Manufacturer Part No0-43-624
Order Code3378648
Product RangeStanley FatMax - Spirit Levels
Also Known AsGTIN UPC EAN: 3253560436247
5 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč946.770 |
Price for:Each
Minimum: 1
Multiple: 1
Kč946.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY FAT MAX
Manufacturer Part No0-43-624
Order Code3378648
Product RangeStanley FatMax - Spirit Levels
Also Known AsGTIN UPC EAN: 3253560436247
Overall Length600mm
Product RangeStanley FatMax - Spirit Levels
Product Overview
- Solid-block acrylic vials to provide an accuracy of 0.5mm/m in eight orientations
- 5x Stronger than other Stanley levels thanks to its unique reinforced box-beam construction
- Lightweight aluminium body and sturdy bi-material handgrips make handling easy
- Precision engineered, dual-machined levelling surfaces ensure maximum accuracy
- Vials are magnified by 20% for improved all round visibility
- Shock absorbing end caps
Technical Specifications
Overall Length
600mm
Product Range
Stanley FatMax - Spirit Levels
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.57