Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY FAT MAX
Manufacturer Part No1-94-749
Order Code3375935
Also Known AsGTIN UPC EAN: 3253561947490
8 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč658.852 |
Price for:Each
Minimum: 1
Multiple: 1
Kč658.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY FAT MAX
Manufacturer Part No1-94-749
Order Code3375935
Also Known AsGTIN UPC EAN: 3253561947490
Carrying Case MaterialPlastic
External Height580mm
External Width300mm
External Depth260mm
Product Range-
SVHCTo Be Advised
Product Overview
- Anti rust metal latches
- Water resistant
- Rubber over moulded handle for comfortable grip
- Tray for essential tools
- Pad lock eye to lock the tool box
- V Groove allows for sawing on the lid
- Ergonomic hand lifting recesses incorporated in the body
- Dimensions (HxWxD): 580mm x 300mm x 260mm
Technical Specifications
Carrying Case Material
Plastic
External Width
300mm
Product Range
-
External Height
580mm
External Depth
260mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.266