Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY FAT MAX
Manufacturer Part No2-16-268
Order Code3391764
Product RangeStanley - Wood Chisels
Also Known AsGTIN UPC EAN: 3253562162687
No Longer Stocked
Product Information
ManufacturerSTANLEY FAT MAX
Manufacturer Part No2-16-268
Order Code3391764
Product RangeStanley - Wood Chisels
Also Known AsGTIN UPC EAN: 3253562162687
Kit Contents12, 18 and 25mm Chisels
Product RangeStanley - Wood Chisels
SVHCNo SVHC (17-Dec-2014)
Product Overview
3 Piece Thru Tang wood chisel set. Features steel strike caps that can be used with a steel hammer. 50% stronger than old DynaGrip Pro Chisel handle on side impact test, gives extra reassurance and durability. The chisels have ergonomic soft grip handles for increased grip and control. The set comes complete with a carry case.
- Superior Thru Tang design
- Ergonomic soft grip handle
- Steel strike caps
- Quality chrome alloy - ball bearing grade - steel provides superior edge retention
- Blade guard for additional safety
- Set contains 12mm, 18mm and 25mm chisels.
- Includes storage case with handle.
Technical Specifications
Kit Contents
12, 18 and 25mm Chisels
SVHC
No SVHC (17-Dec-2014)
Product Range
Stanley - Wood Chisels
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82053000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.02