Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part No0-33-526.
Order Code4265852
Product RangeStanley - PowerLock Tape Measure
Also Known AsGTIN UPC EAN: 3253560335267
34 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč439.151 |
Price for:Each
Minimum: 1
Multiple: 1
Kč439.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY
Manufacturer Part No0-33-526.
Order Code4265852
Product RangeStanley - PowerLock Tape Measure
Also Known AsGTIN UPC EAN: 3253560335267
Tape Measure TypeManual
Measuring Range Max8m
Blade Width25mm
Case ColourBlack, Silver
Product RangeStanley - PowerLock Tape Measure
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 3-Rivet end hook is 40% stronger - for long life
- ABS shock-proof, chrome steel case
- Belt clip for ease of storage
- Blade Armor coating on the first 100mm reduces the risk of breaking the tape by 95%
- Compact case - easier to hold
- Mylar® coated blade is up to 10 times more resistant to abrasion than normal lacquered blades
- Strong 25mm width blade for large standout
- Tru zero end hook moves to compensate for accurate inside and outside measurements
Technical Specifications
Tape Measure Type
Manual
Blade Width
25mm
Product Range
Stanley - PowerLock Tape Measure
Measuring Range Max
8m
Case Colour
Black, Silver
SVHC
No SVHC (21-Jan-2025)
Alternatives for 0-33-526.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90178010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.442