Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part No0-68-010
Order Code3376864
Also Known AsGTIN UPC EAN: 3253560680107
73 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč428.617 |
Price for:Each
Minimum: 1
Multiple: 1
Kč428.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY
Manufacturer Part No0-68-010
Order Code3376864
Also Known AsGTIN UPC EAN: 3253560680107
Tip Size 1-
Tip Size 2-
Blade Length100mm
Overall Length250mm
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
Complete a variety of fastening jobs quickly and easily with the Multi-Bit Ratcheting Screwdriver from Stanley®. The ratcheting mechanism is able to be placed in a forward, reversed or locked position. This set includes 10 standard, Phillips®, Pozi, Torx®, and square bits, as well as a handy, patented magnetic bit storage system.
- 3-position ratchet mechanism: forward, fixed and reverse
- Three sided DynaGrip™ handle for extra grip and maximum torque
- Robust heavy duty construction
- Chrome plated shaft for rust resistance and added durability
- Includes the following screwdriver bits:
- Slotted: 5, 6.5mm; Phillips: No 1, No 2
- Pozidriv: No 1, No 2; Torx: T10, T15; Nutdriver: No 1, No 2
Technical Specifications
Tip Size 1
-
Blade Length
100mm
Product Range
-
Tip Size 2
-
Overall Length
250mm
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.298