Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part No1-30-696..
Order Code4265859
Product RangeStanley - Tape Measures
Also Known AsGTIN UPC EAN: 3253561306969
269 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč142.454 |
Price for:Each
Minimum: 1
Multiple: 1
Kč142.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY
Manufacturer Part No1-30-696..
Order Code4265859
Product RangeStanley - Tape Measures
Also Known AsGTIN UPC EAN: 3253561306969
Tape Measure TypeManual
Measuring Range Max5m
Blade Width19mm
Case ColourBlack, Yellow
Product RangeStanley - Tape Measures
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Tylon™ blade coating gives greater durability and wear resistance than lacquer
- Matt finish blade
- Compact and ergonomic bi-material case
- Belt clip
- 3 Stud metal hook
Technical Specifications
Tape Measure Type
Manual
Blade Width
19mm
Product Range
Stanley - Tape Measures
Measuring Range Max
5m
Case Colour
Black, Yellow
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1-30-696..
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:90178010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2