Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part No1-54-077
Order Code4224100
Also Known AsGTIN UPC EAN: 5000366540771
21 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč325.037 |
Price for:Each
Minimum: 1
Multiple: 1
Kč325.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY
Manufacturer Part No1-54-077
Order Code4224100
Also Known AsGTIN UPC EAN: 5000366540771
Head Weight - Metric100g
Head Weight - Imperial3.5oz
Product Range-
Product Overview
- Heat treated and polished forged steel head
- Evertite fixed hickory shaft
- Weight: 100g (3.5oz)
Technical Specifications
Head Weight - Metric
100g
Product Range
-
Head Weight - Imperial
3.5oz
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.173