Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part No1-96-183
Order Code3371689
Also Known AsGTIN UPC EAN: 3253561961830
4 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč678.414 |
Price for:Each
Minimum: 1
Multiple: 1
Kč678.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY
Manufacturer Part No1-96-183
Order Code3371689
Also Known AsGTIN UPC EAN: 3253561961830
Carrying Case MaterialFabric
External Height275mm
External Width450mm
External Depth235mm
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The Stanley 1-96-183 is made from 600 x 600 denier fabric ensuring it is hardwearing, strong & durable, with its adjustable shoulder strap for the easy carriage of tools.
- Free standing open mouth - non collapsible enables easy access to tools at all times
- Maximum organisation potential with multiple internal and external pockets
- Secure storage of small parts or personal items with covered front pocket
- Strong reinforced plastic base for protection from wet and damp surfaces
- Dimensions: (HxWxD) 275mm x 450mm x 235mm
Notes
Tools Not Supplied
Technical Specifications
Carrying Case Material
Fabric
External Width
450mm
Product Range
-
External Height
275mm
External Depth
235mm
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.981