Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part No5-21-399
Order Code4224187
Also Known AsGTIN UPC EAN: 3253565213997
7 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč241.019 |
Price for:Each
Minimum: 1
Multiple: 1
Kč241.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY
Manufacturer Part No5-21-399
Order Code4224187
Also Known AsGTIN UPC EAN: 3253565213997
Length155mm
Width55mm
Product Range-
Product Overview
Flat metal surform block plane for use on all types of wood, copper, plastics and laminates. The metal body gives strength and durability and a thumb screw provides a quick blade release. Supplied with a fine -cut blade.
- Strong heavy-duty metal body for strength and durability
- Fitted with replaceable fine cut blade - ideal for edges and confined work spaces
- Thumb screw for quick blade release - no tools required
- Overall Length: 155mm
Technical Specifications
Length
155mm
Product Range
-
Width
55mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82053000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16