Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part NoSTHT0-51310
Order Code3377636
Product RangeStanley - Fibreglass Claw Hammer
Also Known AsGTIN UPC EAN: 3253560513108
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč261.334 |
Price for:Each
Minimum: 1
Multiple: 1
Kč261.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY
Manufacturer Part NoSTHT0-51310
Order Code3377636
Product RangeStanley - Fibreglass Claw Hammer
Also Known AsGTIN UPC EAN: 3253560513108
Head Weight - Metric570g
Head Weight - Imperial20oz
Handle TypeFibreglass
Product RangeStanley - Fibreglass Claw Hammer
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Lightweight leading to less user fatigue
- Fiberglass core adds strength and durability in the handle and helps reduces vibrations
- Rim temper reduces incidences of chipping
- Curved claw smooth face head
- Weight: 20oz
- Length: 330mm
Technical Specifications
Head Weight - Metric
570g
Handle Type
Fibreglass
SVHC
No SVHC (19-Jan-2021)
Head Weight - Imperial
20oz
Product Range
Stanley - Fibreglass Claw Hammer
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.795