Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part NoSXLS29633E
Order Code3390757
Also Known AsGTIN UPC EAN: 5020024900440
1 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč403.788 |
Price for:Each
Minimum: 1
Multiple: 1
Kč403.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY
Manufacturer Part NoSXLS29633E
Order Code3390757
Also Known AsGTIN UPC EAN: 5020024900440
Lighting TypeWall Lights, Outdoor
Power SourceMains
Indoor / Outdoor UseOutdoor Use
Light SourceE27 Lamp
LED Colour-
CCT-
Supply Voltage240VAC
Length324mm
Width230mm
Depth292mm
Product Range-
Plug TypeHardwired
SVHCNo SVHC (19-Jan-2021)
Product Overview
Lantern wall light with die-cast aluminium construction and polycarbonate diffuser.
- Requires a max. 42W E27 GLS lamp (not supplied)
- Supplied with fixtures
- IP44 Rated
Technical Specifications
Lighting Type
Wall Lights, Outdoor
Indoor / Outdoor Use
Outdoor Use
LED Colour
-
Supply Voltage
240VAC
Width
230mm
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Power Source
Mains
Light Source
E27 Lamp
CCT
-
Length
324mm
Depth
292mm
Plug Type
Hardwired
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.481