Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part NoSXLS299845KBE
Order Code3377164
Also Known AsGTIN UPC EAN: 5020024900617
No Longer Stocked
Product Information
ManufacturerSTANLEY
Manufacturer Part NoSXLS299845KBE
Order Code3377164
Also Known AsGTIN UPC EAN: 5020024900617
Power Rating2W
Beam Angle90°
Sensing Range Max7m
Color Temperature Typ5500K
Luminous Flux160lm
IP / NEMA RatingIP44
Length211mm
Width188mm
Depth123mm
Colour Rendering Index-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Twin, 1W, LED spot floodlights
- Adjustable PIR sensor for Lux, sensitivity and time
- Quick-fit back plate
- Requires 4x AA batteries (not supplied)
- IP44 Rated
- Colour Temperature: 5,500K
- Lumens: 160
Technical Specifications
Power Rating
2W
Sensing Range Max
7m
Luminous Flux
160lm
Length
211mm
Depth
123mm
Product Range
-
Beam Angle
90°
Color Temperature Typ
5500K
IP / NEMA Rating
IP44
Width
188mm
Colour Rendering Index
-
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.638