Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part NoSY360 EU
Order Code4222642
Also Known AsGTIN UPC EAN: 0674326263472
No Longer Stocked
Product Information
ManufacturerSTANLEY
Manufacturer Part NoSY360 EU
Order Code4222642
Also Known AsGTIN UPC EAN: 0674326263472
Ear Protection TypeMuff
Real Ear Attenuation31dB
Standard Deviation31dB
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Adjustable headband allows for ideal fit
- Foam filled ear cushions improve comfort
- LCD panel includes click operation and tuning display
- 3.5mm Auxiliary jack allows the use of any audio device with headphone output (not Bluetooth capable)
Technical Specifications
Ear Protection Type
Muff
Standard Deviation
31dB
SVHC
No SVHC (19-Jan-2021)
Real Ear Attenuation
31dB
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:49019900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.428