Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč989.908 |
Product Information
Product Overview
10F-DP-HDMI-4K60-HDR is a 10ft (3m) DisplayPort to HDMI adapter cable. It connects a DisplayPort-enabled desktop to 4K 60Hz High Dynamic Range (HDR)-capable HDMI monitor. HDR improves visual quality by providing a wide assortment of colours across a dynamic range of brightnesses, resulting in a more vibrant viewing experience. The DP 1.4 to HDMI 2.0b adapter supports 18Gbps bandwidth, allowing for 4:4:4/RGB colour space, 8-bit with dithering, and 7.1ch audio. It also supports HBR3 and HDCP 1.4/2.3. The universal adapter cable is compatible with all hardware platforms and any operating system. Utilize integrated or dedicated GPU (Intel/AMD/Nvidia) capabilities, enabling high-performance graphics with minimal CPU usage. The integrated video adapter and cable simplifies cable management and reduces clutter. Ideal for creative professionals who work with high-resolution graphics and video.
- Integrated video adapter reduce point of failure, signal loss, clutter(no additional power required)
- Built with adaptive receiver equalization to optimize input signal and amplify output signal
- Cage shielding prevents Electromagnetic Interference (EMI) and helps maintain signal integrity
- Active adapter cable works with computers from Dell, HP, Lenovo, and other desktop manufacturers
- Backward compatible with 4K 30Hz, 1080p, and other lower resolutions
- 1 - DisplayPort I/P connector(s) and 1 - HDMI O/P connectors, AV I/P: DisplayPort and AV O/P: HDMI
- Video revision: DisplayPort 1.4, HDMI 2.0b
- Black PVC (Polyvinyl Chloride Cable) cable jacket material, gold connector plating
- Wide screen supported and HDMI - 7.1 channel audio
- Bus powered, 3 years warranty, operating temperature range from 0°C to 40°C (32°F to 104°F)
Notes
The DisplayPort to HDMI Adapter Cable is a unidirectional cable that allows the transfer of video signals from a DisplayPort-enabled device to a HDMI-enabled display.
Technical Specifications
DisplayPort Plug
1Ways
3m
1Ways
No SVHC (27-Jun-2024)
HDMI Plug
10ft
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate