Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,985.333 |
Product Information
Product Overview
The Startech 2PORT-HDMI-SWITCH-8K is a modern video switch that allows you to connect two HDMI source devices to a single display. Fully HDMI 2.1 compliant, the switch supports resolutions up to 8K @60Hz as well as lower resolutions at higher refresh rates. Designed for intuitive operation with automatic or manual switching modes, while the included IR remote allows for direct control. The switch utilises a Micro USB connection and can be powered with the included adaptor or from a standard 5V 1A USB port.
- Sleek and modern video switcher lets you connect two devices to a single display
- Supports resolutions up to 8K @60Hz, as well as lower resolutions at higher refresh rates: 4K @144Hz, 4K @120Hz, 1080p @240Hz
- Fully HDMI 2.1 compliant with support for VRR (Variable Refresh Rate) and ALLM (Auto Low Latency Mode)
- Up to 48Gb/s bandwidth and HDCP 2.3/2.2/1.4 compatibility
- 7.1 Channel HDMI audio specification, supports Dolby TrueHD/Atmos and DTS-HD Master Audio/DTS:X formats
- Supports CEC control (exclusively on input port)
- Automatic and manual switching modes
- Includes remote control for wireless selection (batteries not included)
- Durable metal housing with slim profile design
- Includes brackets for versatile mounting options
- Plug & play setup, no software or drivers required
- 2 Year manufacturer warranty
Contents
Switch, remote control, USB mains charger, USB cable and user guide
Notes
Note: HDMI 2.1a cables are required for full functionality
Technical Specifications
Video
2
HDMI
No SVHC (21-Jan-2025)
Automatic / Manual
USB Micro-B, 2 x HDMI
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate