Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč5,971.799 |
Product Information
Product Overview
5G4AINDRM-USB-A-HUB 4-port managed industrial USB 3.2 Gen 1 (5Gbps) hub enables users to toggle individual USB ports on/off and to reboot the hub, using the USB Hub Administrator Software (free to download). With robust housing and versatile power input options, the USB Hub is designed to cater to the needs of IT Professionals working in industrial settings such as factories, warehouses, offices, and other similar environments. The Industrial USB Hub features a rugged heavy-duty metal enclosure designed to shield the hub from potential damage caused by accidental drops or sudden impacts. Moreover, it protects against Electrostatic Discharge (ESD) with 15kV Air and 8kV contact Level-4 ESD protection. This robust construction ensures resiliency in demanding industrial environments, providing peace of mind for users in situations where durability and reliability are paramount.
- Provides four USB-A ports for effective connectivity options
- High speed USB 3.2 Gen 1 transfer rates up to 5Gb/s
- Remote control and management via USB Hub Administrator Software (free download)
- Level 4 electrostatic discharge protection with 15kV air / 8kV contact ESD protection
- Wide operating temperature range (0°C to 60°C) ensures effective performance in harsh environments
- Versatile operation with wide range 7-48V DC terminal block power input
- Supports USB battery charging specification 1.2 when an external power source is connected
- Delivers up to 1.5A (7.5W) on 3 of the downstream ports for charging external devices
- Built-in mounting brackets and DIN rail hardware allow for flexible installation options
- OS independent, no software or drivers required
- Dimension (HxWxD) is 26x114x67mm
- 2 year manufacturer warranty
Contents
Hub, USB cable, DIN rail mounting bracket and user guide.
Notes
Top-right USB port supports 4.5W (0.9A).
Technical Specifications
4Ports
-
Mains Powered
To Be Advised
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate