
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,346.842 |
Product Information
Product Overview
ACCSMNT is a thin client mount - VESA mounting bracket. This saves space and reduces cable clutter by mounting your thin-client PC or docking station to the back of your monitor, clamped to a monitor-mount pole, under your desk, or to the wall. This thin-client mounting bracket provides an excellent space-saving solution, by letting you mount your thin-client PC or docking station to create a clutter-free workspace. This adjustable mount is ideal for holding an Intel® NUC, Mac Mini, most small CPUs, thin clients, docking stations, or USB hubs that fit within the width adjustability of the mount (0.7" to 2.8"/17mm to 70mm). The PC mounting bracket is also great for mounting other devices behind displays such as wireless routers, modems, video extenders, and digital signage media players. The mount can support up to 11lb (5kg). It also features an adjustable strap to help keep your devices secure, and rubber pads to secure products with non-parallel surfaces.
- 75x75 and 100x100 VESA mount compatibility
- Rubber pads to prevent damage to your device
- Keep your device secure with the adjustable strap
- Easily access your computer with the open-frame design
- Enhance your home office by maximizing your desktop space
- Mounting options: back of monitor, under desktop or clamped to monitor-mount pole
- Black steel and plastic material
- Create a clutter-free work space in office, business, commercial and institutional environments
- 5 years warranty
Contents
Mounting bracket, Adjustable strap, Pole mount, 6 - pads, 2 - M5x25 mm screws, 8 - M4x12 mm screws, 4 - M4 nuts, 4 - screws, 4 - washers, Instruction manual.
Notes
The adjustable mount is designed for holding small CPUs, thin clients, docking stations, or USB hubs that fit within the width adjustability of the mount: .7" to 2.8" (17mm to 70mm).
Technical Specifications
-
No SVHC (21-Jan-2025)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
