Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoCDP2HDMM4MH
Order Code4068283
Also Known AsGTIN UPC EAN: 0065030888981
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,413.965 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,413.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoCDP2HDMM4MH
Order Code4068283
Also Known AsGTIN UPC EAN: 0065030888981
Technical Datasheet
Connector Type AUSB Type C Plug
Connector Type BHDMI Plug
Cable Length - Imperial13.1ft
Cable Length - Metric4m
Jacket ColourGrey
Product Range-
SVHCTo Be Advised
Product Overview
Plug & play cable adaptor for connecting a USB-C device directly to a HDMI display. The cable supports resolutions up to 4K UHD with High Dynamic Range, delivering sharper images and enhanced video quality.
- Supports resolutions up to 3840x2160 @60Hz and bandwidths up to 18Gb/s
- High Dynamic Range support (HDR10)
- Fully compatible with HDMI 2.0b equipment, offering YCbCr 4:4:4 subsampling
- Compatible with Thunderbolt 3 ports
- Plug and play setup
- 3 Year manufacturer warranty
Notes
Note: Source device must support DP Alt Mode. For HDR device must support DisplayPort 1.4 and display must support HDMI 2.0b
Technical Specifications
Connector Type A
USB Type C Plug
Cable Length - Imperial
13.1ft
Jacket Colour
Grey
SVHC
To Be Advised
Connector Type B
HDMI Plug
Cable Length - Metric
4m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04