Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč821.773 |
Price for:Each
Minimum: 1
Multiple: 1
Kč821.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoCMVBMOD
Order Code4291957
Technical Datasheet
No. of Channels4 Channel
Cable Protector MaterialPlastic, Steel
Cable Protector ColourSilver
External Length129.54mm
External Width109.22mm
Product Range-
Technical Specifications
No. of Channels
4 Channel
Cable Protector Colour
Silver
External Width
109.22mm
Cable Protector Material
Plastic, Steel
External Length
129.54mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.939615