Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč15,875.891 |
Product Information
Product Overview
Compact desktop KVM switch that allows you to control two DisplayPort enabled computers from a single keyboard, mouse and display. High resolution ouput when combined with compatible hardware, supporting displays up to 8K @60Hz. Simple and effective device selection and independent audio/video switching support. TAA compliant hardware with universal compatibility for use with Windows, Mac, Linux and ChromeOS devices.
- Easily switch between two USB/DisplayPort computers from a single keyboard, mouse & display
- Supports high resolution video up to 8K UHD @60Hz with HDR or 4K @144Hz
- Independant audio/video switching enables audio playback from one computer while controlling the other
- Built-in USB hub provides two additional 5Gb/s ports and two USB 2.0 ports for connecting peripherals
- Intuitive push-button and hotkey controls with audible buzzer allow for fast switching
- LED indicators provide visual confirmation of selected device
- Durable steel housing to prevent Electromagnetic Interference (EMI)
- Overcurrent Protection (OCP) reduces risk of damage from peripherals drawing too much power
- TAA compliant hardware design
- OS independant, no software or drivers required
- Dimensions (HxWxD): 40x160x100mm
- 2 Year manufacturer warranty
Contents
KVM switch, AC adaptor and user guide
Notes
Note: Host that supports DisplayPort 1.4 with DSC support required for maximum performance.
Technical Specifications
KVM
2
2x DisplayPort, 2x USB 3.2 Type-B, 2x 3.5mm Audio Female
To Be Advised
Manual
1x DisplayPort, 4x USB 2.0 Type-A, 2x USB Type-A, 1x 3.5mm Audio Female, 1x Barrel Power Connector
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate