Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoDKT30ICHPD
Order Code4068297
Also Known AsGTIN UPC EAN: 0065030891622
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,253.498 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,253.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDKT30ICHPD
Order Code4068297
Also Known AsGTIN UPC EAN: 0065030891622
Technical Datasheet
No. of Ports3Ports
Hub StyleBus Powered
Product Range-
SVHCTo Be Advised
Product Overview
Slimline multiport docking station for adding additional connectivity options to your tablet or laptop. The adaptor provides HDMI display port, headset port and USB hub with Fast Charge and Power Delivery functions.
- Provides HDMI output, headset port, 3x USB ports and 1x USB-C port for Power Delivery
- Supports resolutions up to 4K HDR @60Hz (with DP 1.4 Alt Mode)
- Three USB 3.2 Gen 1 ports; 2x USB-A including Fast Charge port and USB-C with PD support
- Fast Charge port with BC 1.2 charging specification
- Charge your laptop and peripherals with up to 100W Power Delivery
- 3.5mm Audio port for headset or speaker
- Convenient integrated USB-C plug allows for a flush connection
- Supports Windows 8/10, MacOS 10.13-10.15, 11, Android, iPad OS and Chrome OS
- 3 Year manufacturer warranty
Contents
Multiport adaptor and user guide
Notes
Note: Host device must support DP Alt Mode.
Technical Specifications
No. of Ports
3Ports
Product Range
-
Hub Style
Bus Powered
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11