Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,268.045 |
Product Information
Product Overview
DP14VMM4M is a 13.1ft/4m DisplayPort 1.4 cable that connects a user's DisplayPort™ laptop or desktop computer to an ultra-high definition 8K monitor, TV or projector. It supports resolutions up to 8K (7680 x 4320) at 60Hz. The DisplayPort monitor cable provides the essential connection to support the next generation of ultra-high definition video. This cable is VESA® certified to ensure full compliance and efficient operation of the higher link rate of HBR3. It has been tested to meet all DP 1.4 specifications to ensure quality and reliability. The die-cast aluminium sub-structure shielding improves signal integrity and prevents signal degradation. The corrosion-free gold-plated connectors ensure premium video quality and enhanced reliability. This cable is backward compatible with 4K and 5K displays, making it the perfect peripheral to start futureproofing your cabling infrastructure.
- Withstand 5000+ insertions + 300+ bend cycles
- Durable TPE jacket/strain relief
- Aluminium-mylar foil with braided shielding improve EMI protection
- StarTech.com lifetime warranty
Technical Specifications
DisplayPort Plug
13.1ft
Black, Grey
To Be Advised
DisplayPort Plug
4m
Startech DP14VMM
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate