Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoDP14VMM5M
Order Code4068305
Product RangeStartech DP14VMM
Your Part Number
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,384.051 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,384.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDP14VMM5M
Order Code4068305
Product RangeStartech DP14VMM
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBlack
Product RangeStartech DP14VMM
SVHCTo Be Advised
Product Overview
The Startech DP14VMM is a high performance DisplayPort 1.4 cable for connecting your DisplayPort-equipped laptop or desktop computer to a high definition 8K monitor, TV or projector. The cable supports resolutions up to 8K (7680x4320) @60Hz and is backward compatible with 4K and 5K displays, making an ideal solution for future-proofing your infrastructure. This cable is also VESA® Certified to ensure full compliance and tested to meet all DP 1.4 specifications to guarantee reliable operation. This cable is ideal for high performance AV workstations, digital signage and commercial display applications.
- Supports resolutions up to 7680x4320 @60Hz and 4K UHD @120Hz
- High Dynamic Range (HDR10) delivers vivid colours and higher contrast ratio
- High Bit Rate 3 (HBR3) bandwidth up to 32.4Gb/s
- VESA Certified for full DisplayPort 1.4 compliance, ensuring quality and reliability
- Display stream compression 1.2 (DSC) for maximum resolution output
- HDCP 2.2 support for secure connection
- MST Support for daisy chaining multiple monitors
- Die-cast aluminium plugs with gold plated latching connections to maintain signal quality
- Aluminium-mylar foil with braided shielding to reduce EMI interference
- Lifetime limited manufacturer warranty
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
DisplayPort Plug
Cable Length - Metric
5m
Product Range
Startech DP14VMM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38