Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoHB30C3A1GEA
Order Code4339154
Also Known AsGTIN UPC EAN: 0065030866316
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč1,808.268 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč1,808.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHB30C3A1GEA
Order Code4339154
Also Known AsGTIN UPC EAN: 0065030866316
Technical Datasheet
No. of Ports3Ports
Hub StyleBus Powered
Product Range-
SVHCTo Be Advised
Product Overview
The Startech HB30C3A1GEA is a simple and effective USB-C hub that provides three standard USB-A ports and a Gigabit network connection from a single USB-C port. The compact and lightweight design is ideal for travel use or BYOD environments. Designed for plug & play compatiblity with all major operating systems, the hub is ideal for modern laptops and PCs with limited connectivity options.
- Provides three USB-A ports and a Gigabit LAN connection
 - USB 3.2 Gen 1 transfer speeds up to 5Gb/s with UASP support
 - Ethernet controller supports 802.1p Layer 2 Priority Encoding, 9K jumbo frames and VLAN tagging
 - Full duplex support with flow control and Auto MDI-X
 - Stylish, lightweight design with attractive white finish
 - Built-in USB-C cable with 140mm length
 - Compatible with Thunderbolt 3 ports
 - Plug and play compatibility for easy installation
 - Supports Windows 7/8/10/11, Linux 4.11.x+ (LTS only), Chrome OS and macOS 10.11-10.15/11/12/13/14
 - 2 Year manufacturer warranty
 
Contents
Hub only
Notes
Note: Hub does not support DP Alt Mode or Power Delivery. VLAN Tagging is not supported in macOS.
Technical Specifications
No. of Ports
3Ports
Product Range
-
Hub Style
Bus Powered
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11