Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoHB30C3APD
Order Code3403198
Also Known AsGTIN UPC EAN: 0065030867085
Technical Datasheet
No Longer Manufactured
Product Overview
Versatile hub with an integrated USB Type-C connector; it provides three external USB 3.0 ports and a USB-C Power Delivery port. The hub takes up minimal space and is ideal for travel use.
- Supports Power Delivery 2.0; use your laptops USB-C power adaptor to power both the hub and laptop
 - OS independent and multi-platform compatible; no software or drivers required
 - Plug and play design, no power supply required
 - Compatible with Thunderbolt 3 data ports
 - Dimensions (HxWxD): 12x71x72mm
 - 2 Year manufacturer warranty
 
Technical Specifications
No. of Ports
3Ports
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17