Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoHB31C2A1CGS
Order Code3957288
Also Known AsGTIN UPC EAN: 0065030877916
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,934.109 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,934.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHB31C2A1CGS
Order Code3957288
Also Known AsGTIN UPC EAN: 0065030877916
Technical Datasheet
No. of Ports3Ports
Hub StyleBus Powered
Product Range-
SVHCTo Be Advised
Product Overview
Convenient high speed USB 3.1 Gen 2 hub for expanding connectivity options on modern laptops and similar devices. The plug & play design provides two standard USB ports, a USB-C ports and a Gigabit LAN port for wired network access.
- Provides 2x USB A ports and a USB-C port for both modern and legacy USB devices
- USB 3.1 Gen 2 transfer rates up to 10Gb/s
- Gigabit Ethernet port for additional wired network access
- Compatible with Thunderbolt 3 ports
- Compact design with 1m USB-C host cable for felexible installation
- Plug and play design, no drivers required
- Supports Windows 7/8/10, Linux (4.x LTS), MacOS 10.10-10.15, iPadOS 13.1+ and Android 8+
- 2 Year manufacturer warranty
Contents
Hub, AC adaptor (UK/EU/NA/AU) USB-C cable
Technical Specifications
No. of Ports
3Ports
Product Range
-
Hub Style
Bus Powered
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46