Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoHDADMM1M
Order Code3765000
Also Known AsGTIN UPC EAN: 0065030846950
Your Part Number
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč301.325 |
Price for:Each
Minimum: 1
Multiple: 1
Kč301.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHDADMM1M
Order Code3765000
Also Known AsGTIN UPC EAN: 0065030846950
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BMicro HDMI Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
This adaptor lead connects MicroHDMI (Type-D) devices such as phones, tablets, laptops and cameras (DSLR/Video) to HDMI (Type-A) TV, monitor, display, projector, etc. It is ideal for viewing on larger screens. It features high durability PVC jacket and is shielded with Al-Mylar foil with braid. It supports HDMI 1.4 and earlier. The product comes with manufacturer's lifetime warranty.
- High speed 4K MicroHDMI to HDMI lead
- Durable PVC jacket for high strength & reliability in commercial environments
- Cord constructed with 34AWG wire
- Gold plated connectors
- Superior EMI shielding with Al-Mylar foil and copper braid to improve signal integrity
- Length: 1m
- Warranty: Lifetime
Applications
Audio Visual, Audio, Low Voltage, Signal Processing, Consumer Electronics, Installations
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
Micro HDMI Plug
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047