Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč373.312 |
Product Information
Product Overview
RUSB2AC1MB is an USB-A to USB-C fast charging cable. This USB-C cable withstands the daily demands of charging and syncing users' mobile devices. Compatible with users' Thunderbolt 3 ports, this rugged cable is a must-have for both business and consumer applications. The durable USB-C charging cable has aramid fibre reinforcement that shelters it from the stress of frequent bends. This also lets the cable flex without over-stretching or damaging the core of the cable. The durable cable supports all USB 2.0 specifications, providing a dependable connection for all users' USB-C devices. It also delivers up to 60W of power to charge users' devices without needing an additional power supply.
- Aramid fibre adds strength and durability to the cable
- Insulated conductors reduce friction, provide more flexibility
- EMI (electromagnetic interference) protection with aluminium-mylar foil with braided shielding
- TPE (thermoplastic elastomer) cable jacket is more flexible than a standard PVC cable
- USB Type C connector provides 3A of power output for charging your USB C compatible devices
- Metal shield protects circuit board from EMI and reinforces the connection point
- Strain relief tested to tolerate over 10,000+ bend cycles at a 180 angle
- Lifetime warranty, type and rate: USB 2.0 - 480Mbit/s
- Black colour, straight connector style
- 22/32AWG wire gauge, 1m cable length
Technical Specifications
Type A Plug to Type C Plug
3.3ft
Black
-
1m
USB 2.0
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate