Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoST93007U2C
Order Code3957230
Also Known AsGTIN UPC EAN: 0065030861717
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,559.163 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,559.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoST93007U2C
Order Code3957230
Also Known AsGTIN UPC EAN: 0065030861717
Technical Datasheet
No. of Ports7Ports
Hub StyleBus, Self Powered
Product Range-
SVHCTo Be Advised
Product Overview
Desktop USB hub and charging station; connect up to 7 additional USB devices to your computer. Features two dedicated 2.4A fast charging ports for recharging smartphones, tablets and other mobile devices.
- Charging and data ports work simultaneously, so you can charge mobile devices whilst using connected USB devices
- Supports Battery Charging Specification 1.2
- SuperSpeed USB 3.0 data speeds up to 5Gbps
- Backwards compatible with USB 2.0 devices
- Plug and play design, no drivers required
- Dimensions (HxWxD): 25x200x60mm
- 2 Year manufacturer warranty
Contents
Contents: USB hub, USB cable and ac adaptor
Notes
Note: The mains adaptor must be connected to the hub in order for the dedicated charge port to function
Technical Specifications
No. of Ports
7Ports
Product Range
-
Hub Style
Bus, Self Powered
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.87