register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,112.154 |
Product Information
Product Overview
UR9-HEADSET-ADAPTER is a USB-C to RJ9 adapter that is essential for connecting traditional telephone handsets or headsets to laptops, desktop computers, and mobile devices. This versatile adapter cable enables seamless integration of legacy equipment with contemporary technology. The plug-and-play functionality on Windows, macOS, Android, iOS, and iPadOS support using professional-grade telephone headsets with PCs, Macs, and even smartphones, providing a cost-effective solution for businesses and individual users. It is compatible with Sennheiser/EPOS UI760 headset amplifier and Plantronics/Poly Vista M22 phone amplifier on popular communication VoIP platforms. This cable dongle is ideal for those transitioning from landline systems to softphone applications or for users who prefer the comfort and reliability of their existing telephone hardware. The 6ft (1.8m) long cable enables flexible routing around a workstation, minimizing clutter and maintaining a neat setup.
- Extend the life of existing landline hardware
- Plug-and-play on Windows/macOS/Android/iOS/iPadOS
- Compatible with Sennheiser/EPOS UI760 and Plantronics/Poly Vista M22 headset/phone amplifiers
- 6ft (1.8m) cable allows flexible routing and freedom of movement during calls or videoconferences
- Compatible with laptop or desktop computer and mobile device
Technical Specifications
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate