Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUS2GC30
Order Code4068349
Also Known AsGTIN UPC EAN: 0065030867818
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,323.221 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,323.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Powerful wired Ethernet adaptor with a compact and easily portable design, the US2GC30 is the ideal accessory for modern laptops and tablets. The adaptor utilises a USB 3.0 Type-C port to provide a full 2.5 Gigabit bandwidth connection for network access with backwards compatibility for standard Gigabit LANs.
- Plug and play wired Ethernet adaptor for computers with no available Ethernet port or for adding high speed network access to legacy computers
- Utilise the speed of a USB 3.0 connection for full 2.5 Gigabit bandwidth
- Auto negotiation with 2.5Gb/s, Gigabit and Fast Ethernet compatibility support
- Features 9K Jumbo Frame, Wake on LAN (WoL) and VLAN tagging
- Built-in drivers for Windows and Native support for MacOS and Linux ensures fast installation with no internet access required
- Compatible with Thunderbolt 3 ports
- Powered by USB-C connection, no external PSU required
- 150mm Cable length
- 2 Year manufacturer warranty
Contents
Adaptor and user guide
Notes
Note: VLAN Tagging is not supported in Mac OS
Technical Specifications
Convert From
USB-C
Product Range
-
Convert To
RJ45
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84717070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1