Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB32DP24K60
Order Code3409911
Also Known AsGTIN UPC EAN: 0065030878487
Technical Datasheet
1 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,604.809 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,604.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB32DP24K60
Order Code3409911
Also Known AsGTIN UPC EAN: 0065030878487
Technical Datasheet
Convert FromUSB-A
Convert ToDisplayPort
Product Range-
SVHCTo Be Advised
Product Overview
This compact adaptor lets you use a single USB-A 3.0 port on your laptop to output dual 4K resolution at 60Hz to two independent displays. Simply plug the adaptor into a USB 3.0 (5Gbps) port on your computer and connect your DisplayPort monitors to the adaptor. The adaptor enables Ultra HD video across multiple screens, even if your system doesn't natively support 4K video output.
- This USB to dual DisplayPort adaptor lets you add two 4K DisplayPort monitors to your computer via a single USB 3.0 port
- Enjoy 4K Ultra HD video resolution up to 4096x2160 @60Hz on two independant displays
- DisplayLink 4K Plug-and-Display certified - automatic driver installation and updates
- USB powered - no additonal power supply required
- Connections: 1x USB 3.0 Type-A Male and 2x DisplayPort Female
- Supports Win 2000/XP/Vista/7/8, Mac OS 10.6-10.12, 10.14, Chrome OS v55+, Ubuntu 14.04, 16.04
- 2 Year manufacturer warranty
Contents
DisplayPort adaptor and user guide
Technical Specifications
Convert From
USB-A
Product Range
-
Convert To
DisplayPort
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09