Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB32HDEH
Order Code3402792
Also Known AsGTIN UPC EAN: 0065030850629
Technical Datasheet
1 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,026.213 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,026.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Add multi-monitor capability to a USB 3.0 enabled PC
- Turns a USB 3.0 port into a HDMI output
- Supplied with a HDMI to DVI adaptor for DVI displays
- No loss of connectivity with built-in USB 3.0 socket
- High definition 1080p video support with stereo audio
- Maximum resolution 1920x1200 (16/32-bit widescreen)
- Supports Mirrored, Extended or Primary display modes
- Up to 5 devices can be used on a single system
- USB powered, no external adaptor required
- Min. Sys. Req: 2.8GHz i3 Dual Core CPU, 2GB RAM
- Supports Win XP/Vista/7/8
- Dimensions (HxWxD): 17x49x85mm
- 2 year manufacturer warranty
Contents
Contents: Monitor adaptor, HDMI-DVI adaptor, software and user guide
Technical Specifications
Convert From
USB 3.0
SVHC
To Be Advised
Convert To
HDMI
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24